Molex 19417-0025 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Halogen Free | Low Halogen |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | 19417 |
| RoHS | Compliant |
Download the complete datasheet for Molex 19417-0025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
