Molex 19417-0047 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Signal |
| Gender | Male |
| Halogen Free | Low Halogen |
| Length | 25.4mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 8000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 19417 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19417-0047 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.