Molex 19417-0052 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Mount | Cable |
| Package Quantity | 8000 |
| Packaging | Bag |
| Series | 19417 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 19417-0052 to view detailed technical specifications.
No datasheet is available for this part.