Molex 19417-0263 technical specifications.
| Color | Natural |
| Gender | Male |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Package Quantity | 720 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 19417 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 19417-0263 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.