Four-position, dual-row female socket connector with crimp termination, designed for 14-16 AWG wire. Features a 5.84mm pitch and 18A current rating, operating within a -40°C to 125°C temperature range. This free-hanging, straight orientation connector boasts tin contact plating, a 600V AC voltage rating, and UL94 V-0 flammability. It is lead-free, RoHS compliant, and presented in bulk packaging.
Molex 19418-0019 technical specifications.
| Color | Natural |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 18A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 5.84mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Series | MX150L™ 19418 |
| Termination | Crimp |
| Width | 41.1mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 19418-0019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.