
Molex 19418-0025-P technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Number of Contacts | 10 |
| Orientation | Straight |
| Pitch | 5.84mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 19418-0025-P to view detailed technical specifications.
No datasheet is available for this part.