Molex 19418-0039 technical specifications.
| Color | Black |
| Current Rating | 18A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 120 |
| Packaging | Bulk |
| Pitch | 5.84mm |
| RoHS Compliant | Yes |
| Series | 19418 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 19418-0039 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.