Molex 194180013 technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 10 |
| Contact Gender | FEMALE |
| Manufacturer Series | 19418 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 194180013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.