Automotive connector plug, male, 8 positions, 8 contacts, dual row, straight orientation, 5.84mm pitch. Features 18A current rating, 600V AC voltage rating, and a maximum operating temperature of 125°C. Constructed with UL94 V-0 flammability rating and lead-free materials. Designed for crimp termination with wire/cable gauge up to 18 AWG.
Molex 19419-0001 technical specifications.
| Current Rating | 18A |
| Depth | 53.95mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 22.1mm |
| Lead Free | Lead Free |
| Length | 30.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 192 |
| Packaging | Bulk |
| Pitch | 5.84mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 19419 |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 18AWG |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 19419-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
