
Eight-position, dual-row plug connector featuring male pin contacts for 14-16 AWG wire. This straight, free-hanging connector offers a 5.84mm pitch, 18A current rating, and a 600V AC voltage rating. Operating within a -40°C to 125°C temperature range, it boasts a UL94 V-0 flammability rating. Termination is via crimp, and the component is RoHS compliant.
Molex 19419-0002 technical specifications.
| Contact Type | Male Pin |
| Current Rating | 18A |
| Depth | 53.95mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 22.1mm |
| Length | 30.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 5.84mm |
| RoHS Compliant | Yes |
| Series | MX150L™ 19419 |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19419-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
