Molex 19419-0021 technical specifications.
| Current Rating | 18A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 120 |
| Packaging | Bulk |
| Pitch | 5.84mm |
| RoHS Compliant | Yes |
| Series | 19419 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 19419-0021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.