2-circuit, single-row, right-angle PCB header with a 5.84mm pitch. Features male pin contacts made from copper alloy with tin plating, rated for 18A and 600V. Constructed with a PBT housing and insulation, offering a maximum operating temperature of 125°C and a flammability rating of UL94 V-0. Designed for through-hole, panel mount termination via solder.
Molex 19427-0040 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 18A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 520 |
| Packaging | Tray |
| Pitch | 5.84mm |
| Reach SVHC Compliant | Unknown |
| Series | MX150L 19427 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 19427-0040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.