8-circuit, low-profile, vertical header for automotive applications. Features copper alloy contacts with tin plating, a male pin contact type, and a 5.84mm pitch. Rated for 18A current and 600V voltage, with a maximum operating temperature of 125°C. Through-hole, panel mount termination with solder connection. Housing is black, UL94 V-0 flammability rated, and lead-free compliant.
Molex 19428-0013 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 18A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 600 |
| Packaging | Tray |
| Pitch | 5.84mm |
| Row Spacing | 0.236inch |
| Series | MX150L™ 19428 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 19428-0013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.