10-circuit, low-profile, vertical header connector with a 5.84mm pitch. Features copper or copper alloy contacts with tin plating, rated for 18A and 600V. Housing is black, UL94 V-0 flammability rated, and low halogen. Operates from -40°C to 125°C, is lead-free, ELV compliant, and Reach SVHC compliant. Termination is solder.
Molex 19428-0014 technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 18A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 240 |
| Packaging | Tray |
| Pitch | 5.84mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 19428 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 19428-0014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.