12-circuit, low-profile vertical header connector with a 5.84mm pitch. Features copper alloy contacts with tin plating, rated for 18A and 600V. Designed for through-hole mounting with solder termination, operating from -40°C to 125°C. Housing is black, UL94 V-0 flammability rated, and low halogen. Compliant with ELV and Reach SVHC standards.
Molex 19428-0015 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 18A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 71.12mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 240 |
| Packaging | Tray |
| Pitch | 5.84mm |
| Reach SVHC Compliant | Yes |
| Series | 19428 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 19428-0015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.