Molex 19429-0009 technical specifications.
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| Pitch | 5.84mm |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 19429-0009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.