
Automotive 2-way through-hole panel mount connector assembly, featuring a straight, male gender with 2 positions and 2 contacts. Rated for 18A and 600V AC, this black connector operates from -40°C to 125°C and boasts an IP67 rating for environmental protection. Termination is via crimp, supporting wire gauges from 22AWG to 14AWG, with a 5.84mm pitch and a UL94 V-0 flammability rating.
Molex 19429-0026 technical specifications.
| Color | Black |
| Current Rating | 18A |
| Depth | 37.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Length | 43.18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 312 |
| Packaging | Bulk |
| Pitch | 5.84mm |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | 19429 |
| Termination | Crimp |
| Width | 24.13mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19429-0026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.