Molex 19429-0028 technical specifications.
| Current Rating | 18A |
| Depth | 37.6mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Length | 52.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 240 |
| Packaging | Bulk |
| Pitch | 5.84mm |
| Ratings | IP67 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 19429 |
| Width | 29.21mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 19429-0028 to view detailed technical specifications.
No datasheet is available for this part.