Automotive connector assembly featuring 8 male positions with a straight, 2-row orientation. Rated for 18A and 600V AC, this black component utilizes copper alloy contacts and supports 14AWG wire. Designed for panel mounting with through-hole termination, it operates within a temperature range of -40°C to 125°C and boasts a UL94 V-0 flammability rating.
Molex 19429-0029 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Current Rating | 18A |
| Depth | 37.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Length | 58.42mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 192 |
| Packaging | Bulk |
| Pitch | 5.84mm |
| RoHS Compliant | Yes |
| Series | 19429 |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| Width | 29.21mm |
| Wire/Cable Gauge | 14AWG |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 19429-0029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.