Molex 19429-0032 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Type | Pin |
| Current Rating | 18A |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 16 |
| Number of Poles | 16 |
| Number of Rows | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MX150L |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 14AWG |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 19429-0032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.