Molex 19430-0003 technical specifications.
| Color | Yellow |
| Gender | Female |
| Height | 9.4mm |
| Insulation | Fully Insulated |
| Lead Free | Lead Free |
| Length | 19.7mm |
| Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Number of Wire Entries | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | See and Splice™ |
| Voltage Rating | 600V |
| Width | 17.3mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19430-0003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.