Molex 19431-0015 technical specifications.
| Package/Case | 300 |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 25mm |
| Material | Copper |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 19431 |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19431-0015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.