Rectangular power contact for cable mounting, featuring a straight, male pin configuration. Constructed from copper alloy with tin plating, this component supports a wire/cable gauge of 8AWG and a voltage rating of 600V. Operating within a temperature range of -40°C to 125°C, it utilizes crimp termination. The contact is unshielded and not shrouded, with a length of 27.37mm, height of 7mm, and depth of 6mm.
Molex 19431-0017 technical specifications.
| Package/Case | 300 |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 6mm |
| Gender | Male |
| Height | 7mm |
| Length | 27.37mm |
| Material | Copper |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 19431 |
| Shielding | Unshielded |
| Shrouded | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19431-0017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.