Molex 19431-0054 technical specifications.
| Color | Natural |
| Contact Material | Polybutylene |
| Contact Type | N/A |
| Gender | Male |
| Length | 33.7mm |
| Mount | Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 720 |
| Packaging | Strip |
| Series | 19431 |
| Shielding | Shielded |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19431-0054 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.