Molex 194320003 technical specifications.
| Type | Rectangular |
| Contact Gender | F |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 194320003 to view detailed technical specifications.
No datasheet is available for this part.