
Four-contact, male pin combination line connector with a 30A current rating and 600V AC voltage rating. Features copper contacts with tin plating, a black UL94 V-0 flammability rating, and operates within a temperature range of -40°C to 125°C. This straight, free-hanging plug utilizes crimp termination and has a 0.3-inch pitch with 0.383-inch row spacing. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 19433-0001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.383inch |
| Series | MX150L™ 19433 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 19433-0001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
