Molex 19434-0003 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 6.35mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Height | 6mm |
| Length | 22.73mm |
| Material | Copper |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 700 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 19434 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19434-0003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.