Molex 19435-1213 technical specifications.
| Current Rating | 18A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 144 |
| Packaging | Bulk |
| Pitch | 5.84mm |
| RoHS Compliant | Yes |
| Series | 19435 |
| RoHS | Compliant |
Download the complete datasheet for Molex 19435-1213 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.