Molex 19435-1219 technical specifications.
| Housing Color | Grey |
| Length | 70.97mm |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 144 |
| Pitch | 5.84mm |
| Series | 19435 |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19435-1219 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.