Molex 19436-0211 technical specifications.
| Color | Yellow |
| Contact Material | Copper Alloy |
| Current Rating | 40A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 240 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| Reach SVHC Compliant | Yes |
| Series | 19436 |
| Termination | Crimp |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19436-0211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.