2-position, straight, cable mount wire housing for crimp termination. Features a 7.62mm pitch and accepts male pin contacts made of copper alloy with tin plating. Rated for 40A current and 600V working voltage, with a temperature range of -40°C to 125°C. This black, non-compliant glow wire housing is designed for wire gauges from 12AWG to 10AWG.
Molex 19436-0213 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 40A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | MX150L™ 19436 |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 19436-0213 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.