
Female shrouded header receptacle with a straight orientation, designed for board-to-board applications. Features brass contacts with tin plating and a brass body also with tin plating. Rated for 300V and a maximum current of 40A, accommodating wire gauges from 12AWG to 14AWG. Constructed with a yellow nylon insulation material, it operates within a temperature range of -65°C to 105°C and meets RoHS compliance.
Molex 19600-1300 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 40A |
| Depth | 9.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 23.75mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | 19600 |
| Terminal Material | Brass |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19600-1300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.