
Female, straight, insulated terminal for board-to-board applications. Features brass body and contact material with tin plating. Rated for 300V DC, accommodating 16-22 AWG wire. Operates within a temperature range of -65°C to 105°C. Constructed with nylon insulation in yellow, meeting UL94 V-2 flammability rating and RoHS compliance.
Molex 19600-1302 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 8.39mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Material | Nylon |
| Length | 22.36mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 19600 |
| Terminal Material | Brass |
| Termination | Crimp |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19600-1302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
