Molex 19702-4001 technical specifications.
| Insulation | Non-Insulated |
| Material | Bronze |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 19702 |
| Termination | SOLDERLESS |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19702-4001 to view detailed technical specifications.
No datasheet is available for this part.