Molex 19702-4101 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Silver |
| Insulation | Non-Insulated |
| Material | Bronze |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 19702 |
| Termination | SOLDERLESS |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19702-4101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.