This shrouded header is manufactured by Molex and features a brass material with a tin plating. It is compliant with ELV regulations and has a packaging quantity of 9000 pieces per pack. The header is available on tape and reel. It is not insulated and has a low halogen content.
Molex 19705-4303 technical specifications.
| Package/Case | Metal |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Insulation | Non-Insulated |
| Material | Brass |
| Orientation | Straight |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 19705 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 19705-4303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
