
This shrouded brass male header features a metal package and is compliant with ELV regulations. It is available in tape and reel packaging. The header has a straight orientation and is made of brass material. It is not insulated and does not meet glow wire compliance standards.
Checking distributor stock and pricing after the page loads.
| Package/Case | Metal |
| Contact Material | Brass |
| ELV | Compliant |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Insulation | Non-Insulated |
| Material | Brass |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Series | 19708 |
| RoHS | Compliant |