Molex 19711-4003 technical specifications.
| Contact Material | Brass |
| ELV | Compliant |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Insulation | Non-Insulated |
| Material | Brass |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 19711 |
| RoHS | Compliant |
Download the complete datasheet for Molex 19711-4003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.