
Molex 1A5000-34DN technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Orientation | Straight |
| Plating | Nylon |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Strain Relief | No (Without) |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 1A5000-34DN to view detailed technical specifications.
No datasheet is available for this part.
