Molex 1R3004A20F060 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Ratings | IP67 |
| Series | 130013 |
| Strain Relief | Yes (With) |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 1R3004A20F060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.