Molex 1R4006A28M005G technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | PVC |
| RoHS | Unconfirmed |
Download the complete datasheet for Molex 1R4006A28M005G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.