The Molex 2002184900 is a manual hand crimp tool designed for processing Mini-Lock female crimp terminals in the 20-22 AWG range. The tool features a full cycle ratcheting mechanism that ensures complete and consistent crimps by preventing the handles from opening until the crimp cycle is finished. It includes ergonomic soft grip handles for comfort and a precision terminal locator that maintains terminals in the correct position. This tool is intended for low-volume use or field repair applications and is designed for use only with specified Molex terminals.
Molex 2002184900 technical specifications.
| Tool Type | Hand Crimper |
| Wire Gauge Range | 20-22AWG |
| Automation Level | Manual |
| Ratcheting | Full Cycle Ratchet |
| HTSUS | 8203.20.6060 |
| ECCN | EAR99 |
| Product Series | 207129 (Mini-Lock) |
| Compatible Terminals | Mini-Lock Female Crimp Terminals (50752-8200, 227796-8200) |
| RoHS | Compliant |
| REACH | REACH Unaffected (SVHC Free) |
| Standard | IPC/WHMA-A-620 compliant |
Download the complete datasheet for Molex 2002184900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.