The Molex 2005280100 is a surface mount FFC/FPC connector with 10 contacts, a 1mm pitch, and a right angle body orientation. It has a maximum operating temperature range of -40°C to 105°C and a maximum voltage rating of 125V. The connector is designed for surface mount applications and features a termination method of solder. It has a maximum current rating of 1A per contact and is suitable for use in a variety of applications.
Molex 2005280100 technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Terminal Pitch | 1mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 125V |
| Tradename | Easy-On™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 2005280100 to view detailed technical specifications.
No datasheet is available for this part.