Molex 2014442214 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 14 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Mounting | Panel Mount |
| Max Current Rating | 6.5/ContactA |
| Max Voltage Rating | 250VAC |
| Tradename | Nano-Fit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 2014442214 to view detailed technical specifications.
No datasheet is available for this part.