Molex 2018431031 technical specifications.
| Type | Power |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 7.4mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Max Current Rating | 40/ContactA |
| Max Voltage Rating | 1000VDC|1000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Tradename | MultiCat™ |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 2018431031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.