Molex 201932-0001 technical specifications.
| Type | Triple Band |
| Minimum Frequency | 900|2400|5150MHz |
| Maximum Frequency | 924|2500|5850MHz |
| Typical Antenna Gain | 4.5dBi(Max) |
| Maximum VSWR | 2 |
| Impedance | 50Ohm |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 201932-0001 to view detailed technical specifications.
No datasheet is available for this part.