Molex 2065130001 technical specifications.
| Type | Ceramic |
| Minimum Frequency | 2400MHz |
| Maximum Frequency | 2483.5MHz |
| Typical Antenna Gain | 3.6dBi(Max) |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 2065130001 to view detailed technical specifications.
No datasheet is available for this part.