Ceramic antenna with 4.4dBi maximum gain, operating across a wide frequency range from 698MHz to 2700MHz. Features a 2-pin connection and a compact CSMD package. Ideal for general RF and wireless applications requiring reliable signal transmission and reception.
Molex 2067600001 technical specifications.
| Type | Ceramic |
| Minimum Frequency | 698|1710MHz |
| Maximum Frequency | 960|2700MHz |
| Typical Antenna Gain | 4.4dBi(Max) |
| Pin Count | 2 |
| Package/Case | CSMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 2067600001 to view detailed technical specifications.
No datasheet is available for this part.