Wi-Fi antenna featuring a 3.6dBi maximum gain. Operates across dual frequency bands, with a minimum frequency of 2400 MHz and a maximum of 2483.5 MHz for the lower band, and a minimum of 5150 MHz with a maximum of 5850 MHz for the upper band. This film antenna is designed for general RF and wireless applications.
Molex 2069940100 technical specifications.
| Type | Wi-Fi |
| Minimum Frequency | 2400|5150MHz |
| Maximum Frequency | 2483.5|5850MHz |
| Typical Antenna Gain | 3.6dBi(Max) |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 2069940100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.