Cellular antenna featuring a film construction for versatile integration. Delivers a maximum gain of 4.3dBi across its operating frequency range, spanning from 824 MHz to 2170 MHz, with specific performance points at 960 MHz and 2170 MHz.
Molex 2072350100 technical specifications.
| Type | Cellular |
| Minimum Frequency | 824|1710MHz |
| Maximum Frequency | 960|2170MHz |
| Typical Antenna Gain | 4.3dBi(Max) |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 2072350100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.